Low

LTC1844ES5-1.8#TRMPBF - 

Fixed LDO Voltage Regulator, 1.6V to 6.5V, 230mV Dropout, 1.8Vout, 150mAout, TSOT-23-5

LTC1844ES5-1.8#TRMPBF - Fixed LDO Voltage Regulator, 1.6V to 6.5V, 230mV Dropout, 1.8Vout, 150mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1844ES5-1.8#TRMPBF
Order Code:
1663865
Product Range
1.8V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1844ES5-1.8#TRMPBF is a 1.8V fixed output low noise very low-dropout (VLDO) Linear Regulator. This device can operate from input voltages as low as 1.6V. Typical output noise is only 30µVrms. The internal P-channel MOSFET pass transistor requires no base current, allowing the device to draw only 35µA during normal operation, independent of the dropout voltage and load current. The quiescent current falls to a negligible 10nA during shutdown. Other features include high output voltage accuracy, excellent transient response and stability with ultralow ESR ceramic capacitors as small as 1µF, reverse-battery and reverse-current protection, short-circuit and thermal overload protection and output current limiting.
  • 60µVrms Low noise (10Hz to 100kHz)
  • ±1.75% Voltage accuracy over temperature, voltage and current ranges
  • Fast transient response
  • 10nA Supply current in shutdown
  • Output current limit
  • No protection diodes needed
  • Stable with 1µF output capacitor
  • Stable with ceramic capacitors

Applications

Portable Devices, Communications & Networking, Wireless, Consumer Electronics, Computers & Computer Peripherals, Power Management

Product Information

:
Fixed
:
1.6V
:
6.5V
:
1.8V
:
-
:
-
:
150mA
:
230mV
:
TSOT-23
:
5Pins
:
-40°C
:
125°C
:
1.8V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
3,540 in stock

Each (Supplied on Cut Tape)

1+ £1.20 25+ £0.954 50+ £0.909 100+ £0.837 250+ £0.794 500+ £0.765 1000+ £0.662 2500+ £0.626 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663865RL Check stock

95 In stock

7 in stock for next day delivery (Liege stock)

88 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.15 £ 2.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.15
10 + £1.91
25 + £1.70
50 + £1.59
100 + £1.49
250 + £1.38
500 + £1.28
1000 + £1.17
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663865) x 2.15 = £2.15
Total Price: £2.15
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.