Low

LTC1821-1BCGW#PBF - 

Digital to Analogue Converter, 16 bit, Parallel, 4.5V to 5.5V, SSOP, 36 Pins

LTC1821-1BCGW#PBF - Digital to Analogue Converter, 16 bit, Parallel, 4.5V to 5.5V, SSOP, 36 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1821-1BCGW#PBF
Order Code:
2294820
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1821-1BCGW#PBF is a parallel input 16-bit multiplying voltage output Digital-to-analog Converter (DAC) that operates from analog supply voltages of ±5 to ±15V. INL and DNL are accurate to 1LSB over the industrial temperature range in both unipolar 0 to 10V and bipolar ±10V modes. Precise 16-bit bipolar ±10V outputs are achieved with on-chip 4-quadrant multiplication resistors. The device includes an internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s typical. The LTC1821 settles to 1LBS in 2µs with a full-scale 10V step. The combination of fast, precise settling and ultra low glitch make the LTC1821 ideal for precision industrial control applications. The asynchronous CLR pin resets the LTC1821-1 to midscale.
  • 2µs Settling to 0.0015% for 10V step
  • Low noise - 13nV/√Hz
  • Asynchronous clear pin
  • Power-on reset

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Communications & Networking

Product Information

:
16bit
:
-
:
Parallel
:
4.5V to 5.5V
:
SSOP
:
36Pins
:
Parallel
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

22 In stock

22 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£22.48 £ 22.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.