Low

LTC1799IS5#TRMPBF - 

Timer, Oscillator & Pulse Generator IC, 5 MHz, 2.7 V to 5.5 V, TSOT-23-5

LTC1799IS5#TRMPBF - Timer, Oscillator & Pulse Generator IC, 5 MHz, 2.7 V to 5.5 V, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1799IS5#TRMPBF
Order Code:
1663864RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1799IS5#TRMPBF is a 1kHz to 33MHz resistor Set Oscillator with frequency is programmed by a single external resistor (RSET). The LTC1799 has been designed for high accuracy operation (<=1.5% frequency error) without the need for external trim components. The LTC1799 operates with a single 2.7 to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching. The frequency-setting resistor can vary from 3k to 1M to select a master oscillator frequency between 100kHz and 33MHz (5V supply). The three-state DIV input determines whether the master clock is divided by 1, 10 or 100 before driving the output, providing three frequency ranges spanning 1kHz to 33MHz (5V supply). The LTC1799 features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency.
  • One external resistor sets the frequency
  • Fast start-up time (<1ms)
  • 1kHz to 33MHz Frequency range
  • <=1.5% Frequency error (5kHz to 20MHz, TA = 25°C)
  • <=2% Frequency error (5kHz to 20MHz, TA = 0 to 70°C)
  • ±40ppm/°C Temperature stability
  • 0.05%/V Supply stability
  • 50% ±1% Duty cycle (1kHz to 2MHz)
  • 50% ±5% Duty cycle (2 to 20MHz)
  • 1mA Typical supply current
  • 100R CMOS output driver
  • Operates from a single-supply

Applications

Signal Processing

Product Information

:
33MHz
:
2.7V
:
5.5V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

238 in stock

Each

1+ £0.891 25+ £0.735 50+ £0.698 100+ £0.689 more…

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1663864 Check stock

No Longer Stocked

Alternatives Available

2516462 - Timer, Oscillator & Pulse Generator IC, Spread Spectrum Square Wave, 8 MHz, 3 V to 5.5 V, µMAX-8

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.