Low

LTC1778EGN-1#PBF - 

DC/DC Controller, 4V to 36V, 1 Output, Buck, SSOP-16

LTC1778EGN-1#PBF - DC/DC Controller, 4V to 36V, 1 Output, Buck, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1778EGN-1#PBF
Order Code:
2115929
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1778EGN-1#PBF is a synchronous step-down Switching Regulator Controller optimized for CPU power. The controller uses valley current control architecture to deliver very low duty cycles with excellent transient response without requiring a sense resistor. Operating frequency is selected by an external resistor and is compensated for variations in VIN. Discontinuous mode operation provides high efficiency operation at light loads. A forced continuous control pin reduces noise and RF interference and can assist secondary winding regulation by disabling discontinuous operation when the main output is lightly loaded. Fault protection is provided by internal foldback current limiting, an output overvoltage comparator and optional short-circuit shutdown timer. Soft-start capability for supply sequencing is accomplished using an external timing capacitor. The regulator current limit level is user programmable.
  • No sense resistor required
  • True current mode control
  • Optimized for high step-down ratios
  • Extremely fast transient response
  • Stable with ceramic COUT
  • Dual N-channel MOSFET synchronous drive
  • Adjustable current limit
  • Adjustable switching frequency
  • Programmable soft-start
  • Output overvoltage protection
  • IQ <30µA Micropower shutdown

Applications

Power Management, Computers & Computer Peripherals

Product Information

:
4V
:
36V
:
1 Output
:
-
:
SSOP
:
16Pins
:
-
:
Buck (Step Down)
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

302 In stock

302 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.87 £ 4.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.87
25 + £2.63
100 + £2.47
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.