Low

LTC1775CS#PBF - 

DC/DC Controller, High Power, Current mode, 4V to 36V, 1 Output, Synchronous Buck, 165kHz, SOIC-16

LTC1775CS#PBF - DC/DC Controller, High Power, Current mode, 4V to 36V, 1 Output, Synchronous Buck, 165kHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1775CS#PBF
Order Code:
1273912
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1775CS#PBF is a synchronous step-down Switching Regulator Controller drives external N-channel power MOSFETs using few external components. current-mode control with MOSFET VDS sensing eliminates the need for a sense resistor and improves efficiency. Largely similar to the LTC1625, the LTC1775 has twice the maximum sense voltage for high current applications. The frequency of a nominal 150kHz internal oscillator can be synchronized to an external clock over a 1.5:1 frequency range. Burst mode operation at low load currents reduces switching losses and low dropout operation extends operating time in battery-powered systems. A forced continuous mode control pin can assist secondary winding regulation by disabling Burst Mode operation when the main output is lightly loaded. Fault protection is provided by foldback current limiting and an output overvoltage comparator. An external capacitor attached to the RUN/SS pin provides soft start capability for supply sequencing.
  • Highest efficiency current mode controller
  • No sense resistor required
  • 300mV Maximum current sense voltage
  • Stable high current operation
  • Dual N-channel MOSFET synchronous drive
  • Programmable fixed frequency with injection lock
  • Forced continuous mode control pin
  • Optional programmable soft start
  • Pin selectable output voltage
  • Foldback current limit
  • Output overvoltage protection
  • <30µA Logic controlled micropower shutdown

Applications

Computers & Computer Peripherals, Automotive, Power Management

Product Information

:
4V
:
36V
:
1 Output
:
99%
:
SOIC
:
16Pins
:
165kHz
:
Synchronous Buck (Step Down)
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

354 In stock

354 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£7.53 £ 7.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.53
10 + £6.97
25 + £4.63
50 + £4.50
100 + £4.38
250 + £4.25
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.