Low

LINEAR TECHNOLOGY  LTC1772ES6#PBF  DC/DC Controller, Constant Frequency, Current Mode, 2.5V to 9.8V, 1 Output, Buck, 650kHz, SOT-23-6

LINEAR TECHNOLOGY LTC1772ES6#PBF
Manufacturer Part No:
LTC1772ES6#PBF
Order Code:
2295012
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
2.5V
Supply Voltage Max:
9.8V
No. of Outputs:
1 Output
Duty Cycle (%):
100%
Controller IC Case Style:
SOT-23
No. of Pins:
6Pins
Switching Frequency:
650kHz
Topology:
Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

LTC1772BIS6#PBF

DP-SWREG/Controller Cut Tape Constant Frequency Tiny Step-Down Controller 78T2522

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £5.856

Buy
LTC1772IS6#PBF

DP-SWREG/Controller Cut Tape SOT-23 Step-Down Controller 78T2526

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £5.856

Buy

DC/DC Controller, Constant Frequency, Current Mode, 2.5V to 9.8V, 1 Output, Buck, 650kHz, SOT-23-6

LINEAR TECHNOLOGY

57 in stock

Price for: Each

1+ £3.11 25+ £2.20 100+ £1.56

Buy

Associated Products