Low

LTC1772CS6#PBF - 

DC/DC Controller, Constant Frequency, Current Mode, 2.5V to 9.8V, 1 Output, Buck, 650kHz, SOT-23-6

LTC1772CS6#PBF - DC/DC Controller, Constant Frequency, Current Mode, 2.5V to 9.8V, 1 Output, Buck, 650kHz, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1772CS6#PBF
Order Code:
2295011
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1772CS6#PBF is a constant frequency current-mode step-down DC/DC Controller providing excellent AC and DC load and line regulation. The device incorporates an accurate under voltage lockout feature that shuts down the LTC1772 when the input voltage falls below 2V. It provides a ±2.5% output voltage accuracy and consumes only 270µA of quiescent current. For applications where efficiency is a prime consideration, it is configured for burst mode operation, which enhances efficiency at low output current. To further maximize the life of a battery source, the external P-channel MOSFET is turned on continuously in dropout (100%dutycycle). In shutdown, the device draws a mere 8µA. High constant operating frequency of 550kHz allows the use of a small external inductor.
  • High output currents easily achieved
  • Burst mode operation at light load
  • Current mode operation for excellent line and load transient response
  • Shutdown mode draws only 8µA Supply current
  • ±2.5% Reference accuracy

Applications

Wireless, Communications & Networking, Consumer Electronics, Portable Devices, Power Management

Product Information

:
2.5V
:
9.8V
:
1 Output
:
100%
:
SOT-23
:
6Pins
:
650kHz
:
Buck (Step Down)
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

8 In stock

5 in stock for next day delivery (Liege stock)

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.89 £ 2.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.89
10 + £2.56
25 + £1.89
50 + £1.86
100 + £1.82
250 + £1.78
500 + £1.74
1000 + £1.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.