Low

LTC1771IS8#PBF - 

DC/DC Controller, High Efficiency, Current Mode, 2.8V to 18V, 1 Output, Buck, SOIC-8

LTC1771IS8#PBF - DC/DC Controller, High Efficiency, Current Mode, 2.8V to 18V, 1 Output, Buck, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1771IS8#PBF
Order Code:
2295010
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1771IS8#PBF is a high efficiency current-mode step-down DC/DC Controller that draws as little as 10µA DC supply current to regulate the output at no load while maintaining high efficiency for loads up to several amps. The LTC1771 drives an external P-channel power MOSFET using a current-mode, constant off-time architecture. An external sense resistor is used to program the operating current level. current-mode control provides short-circuit protection, excellent transient response and controlled start-up behaviour. Burst Mode operation enables the LTC1771 to maintain high efficiency down to extremely low currents. Shutdown mode further reduces the supply current to a mere 2µA. For low noise applications, Burst Mode operation can be easily disabled with the MODE pin. Wide input supply range of 2.8V to 18V (20V maximum) and 100% duty cycle operation for low dropout make the LTC1771 ideal for a wide variety of battery-powered applications where maximizing battery life is important.
  • ±2% Output accuracy
  • Current mode operation for excellent line and load transient response
  • Defeatable burst mode operation
  • Short-circuit protected
  • Optional programmable soft-start
  • 2µA Micropower shutdown

Applications

Wireless, Portable Devices, Communications & Networking, Power Management

Product Information

:
2.8V
:
18V
:
1 Output
:
100%
:
SOIC
:
8Pins
:
-
:
Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

9 In stock

9 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.78 £ 4.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.78
10 + £4.32
25 + £3.91
50 + £2.87
100 + £2.79
250 + £2.70
500 + £2.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.