Low

LTC1754ES6-5#TRMPBF - 

DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.5 V in, 5 V/50 mA out, SOT-23-6

LTC1754ES6-5#TRMPBF - DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5.5 V in, 5 V/50 mA out, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1754ES6-5#TRMPBF
Order Code:
1663858
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1754ES6-5#TRMPBF is a 5V micropower regulated Charge Pump with shutdown that produces a regulated output. The input voltage range is 2.7 to 5.5V for 5V output. Extremely low operating current and a low external parts count (one flying capacitor and two small bypass capacitors at VIN and VOUT) make the LTC1754 ideally suited for small, battery-powered applications. The total component area of the application circuit shown below is only 0.052 inch². The LTC1754 operates as a Burst Mode® switched capacitor voltage doubler to produce a regulated output. It has thermal shutdown capability and can survive a continuous short-circuit from VOUT to GND. The efficiency of the LTC1754 is similar to that of a linear regulator with an effective input voltage of twice the actual input voltage.
  • Ultralow power (IIN = 13µA)
  • 5V ±4% Regulated output voltage
  • No inductors needed
  • Very low shutdown current (<1µA)
  • Shutdown disconnects load from VIN
  • 600kHz Internal oscillator
  • Short-circuit and over-temperature protection
  • Ultra small application circuit

Applications

Communications & Networking, Consumer Electronics, LED Lighting, Power Management, Computers & Computer Peripherals, Portable Devices

Product Information

:
Fixed
:
2.7V
:
5.5V
:
SOT-23
:
6Pins
:
50mA
:
5V
:
-
:
-
:
Boost (Step Up)
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663858RL Check stock

357 In stock

127 in stock for next day delivery (Liege stock)

230 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£2.96 £ 2.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.96
10 + £2.63
25 + £2.41
50 + £2.35
100 + £1.42
250 + £1.30
500 + £1.28
1000 + £1.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663858) x 2.96 = £2.96
Total Price: £2.96
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.