Low

LTC1751EMS8-3.3#PBF - 

DC/DC Fixed Charge Pump Voltage Converter, 2 V to 4.4 V in, 3.3 V/80 mA out, MSOP-8

LTC1751EMS8-3.3#PBF - DC/DC Fixed Charge Pump Voltage Converter, 2 V to 4.4 V in, 3.3 V/80 mA out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1751EMS8-3.3#PBF
Order Code:
2295009
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1751EMS8-3.3#PBF is a micro-power DC/DC charge-pump Converter that produces a regulated output voltage at up to 100mA. The input voltage range is 2 to 5.5V. Extremely low operating current and low external parts count makes it ideally suited for small, battery-powered applications. It operates as Burst Mode™ switched capacitor voltage doublers to achieve ultralow quiescent current. It has thermal shutdown capability and can survive a continuous short circuit from VOUT to GND. The PGOOD pin on the LTC1751-3.3 indicates when the output voltage has reached its final value and if the output has an undervoltage fault condition. The FB pin of the adjustable LTC1751 can be used to program the desired output voltage or current. An optional soft-start capacitor may be used at the SS pin to prevent excessive inrush current during start-up.
  • No inductors
  • Short circuit/thermal protection
  • Shutdown disconnects load from VIN
  • Power good/undervoltage output
  • Adjustable soft-start time
  • 800kHz Switching frequency
  • <2µA Very low shutdown current

Applications

Communications & Networking, Power Management, LED Lighting

Product Information

:
Fixed
:
2V
:
4.4V
:
MSOP
:
8Pins
:
80mA
:
3.3V
:
-
:
-
:
Boost (Step Up)
:
85°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

20 In stock

20 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.95 £ 3.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.95
25 + £2.35
100 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.