Low

LTC1731EMS8-8.4#PBF - 

Battery Charger for 2 Cells of Li-Ion battery, 12V input, 8.4V / 585mA charge, MSOP-8

LTC1731EMS8-8.4#PBF - Battery Charger for 2 Cells of Li-Ion battery, 12V input, 8.4V / 585mA charge, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1731EMS8-8.4#PBF
Order Code:
1648013
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1731EMS8-8.4#PBF is a Lithium-Ion Linear Battery Charger Controller that can also charge Nickel-cadmium (NiCd) and nickel-metal-hydride (NiMH) batteries with constant current using external termination. The external sense resistor sets the charge current with 7% accuracy. An internal resistor divider and precision reference set the final float potential with 1% accuracy. The output float voltages are set internally to 8.4V. When the input supply is removed, the LTC1731-8.4 automatically enters a low current sleep mode, dropping the battery drain current to typically 15µA. An internal comparator detects the end-of-charge (C/10) condition while a programmable timer, using an external capacitor, sets the total charge time. Fully discharged cells are automatically trickle charged at 10% of the programmed current until battery voltage exceeds 4.95V.
  • Complete linear charger controller for 2-cell Lithium-ion batteries
  • 1% Voltage accuracy
  • Programmable charge current
  • C/10 charge current detection output
  • Programmable charge termination timer
  • Automatic sleep mode when input supply is removed (15µA battery drain)
  • Automatic trickle charging of low voltage cells
  • Programmable for constant-current-only mode

Applications

Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Power Management

Product Information

:
Li-Ion
:
12V
:
8.4V
:
585mA
:
MSOP
:
8Pins
:
2
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

4 In stock

4 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.15 £ 3.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.15
25 + £1.87
100 + £1.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.