Low

LTC1728ES5-2.5#PBF - 

Supply Monitor, Active-Low Reset, 3-Monitors, 1V-7Vin, SOT-23-5

LTC1728ES5-2.5#PBF - Supply Monitor, Active-Low Reset, 3-Monitors, 1V-7Vin, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1728ES5-2.5#PBF
Order Code:
2102603
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1728ES5-2.5#PBF is a micropower precision Triple Supply Monitor intended for systems with multiple supply voltages. Each supply monitor has its own open-drain output for individual supply monitoring. A common open-drain reset output remains low until all three supplies have been in compliance for 200ms. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The LTC1728 is functionally identical to the LTC1727 without the individual monitor outputs. The RST\ output is guaranteed to be in the correct state for VCC5/VCC25/VCC18 or VCC3 down to 1V. It may also be configured to monitor any one or two VCC inputs instead of three, depending on system requirements. Very low (10µA typical) supply current makes the LTC1728 ideal for power conscious systems.
  • Active low RESET output
  • Power supply glitch immunity
  • 10µA Typical very low supply current

Applications

Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Communications & Networking

Product Information

:
2.338V
:
3Monitors
:
1V
:
7V
:
Active-Low
:
SOT-23
:
5Pins
:
200ms
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1,149 In stock

288 in stock for next day delivery (Liege stock)

861 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£2.48 £ 2.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.48
25 + £1.75
100 + £1.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.