Low

LINEAR TECHNOLOGY  LTC1727EMS8-5#PBF  Monitor, Active-Low, Open-Drain Reset, 3-Monitors, 1V-7Vin, MSOP-8

LINEAR TECHNOLOGY LTC1727EMS8-5#PBF
Manufacturer Part No:
LTC1727EMS8-5#PBF
Order Code:
2295394
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
4.675V
No. of Supervisors / Monitors:
3Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
7V
Reset Type:
Active-Low, Open-Drain
Digital IC Case:
MSOP
No. of Pins:
8Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Associated Products