Low

LTC1726IS8-5#PBF - 

Monitor, Active-Low, Open-Drain Reset, 3-Monitors, 1V-7Vin, SOIC-8

LTC1726IS8-5#PBF - Monitor, Active-Low, Open-Drain Reset, 3-Monitors, 1V-7Vin, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1726IS8-5#PBF
Order Code:
2295392
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1726IS8-5#PBF is a Triple Supply Monitor and Microprocessor Supervisory Circuit with adjustable reset and watchdog functions intended for systems with multiple supply voltages. The part has a common open-drain reset output with an adjustable delay. The reset and watchdog time-out periods are both adjustable using external capacitors. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The RST output is guaranteed to be in the correct state for VCC5/VCC25 or VCC3 down to 1V. The LTC1726 may also be configured to monitor any one or two VCC inputs instead of three, depending on system requirements. The low (16µA typical) supply current makes the LTC1726 ideal for power-conscious systems.
  • Adjustable reset timeout
  • Adjustable watchdog timeout
  • Active low open-drain reset output
  • Power supply glitch immunity
  • ±1.5% Threshold accuracy over-temperature
  • 16µA Typical low supply current

Applications

Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Communications & Networking

Product Information

:
4.675V
:
3Monitors
:
1V
:
7V
:
Active-Low, Open-Drain
:
SOIC
:
8Pins
:
-
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

144 In stock

27 in stock for next day delivery (Liege stock)

117 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.54 £ 3.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.54
10 + £3.17
25 + £2.93
50 + £2.70
100 + £2.46
250 + £2.22
500 + £1.99
1000 + £1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.