Low

LTC1707CS8#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.85V-8.5Vin, 800mV-8.5Vout, 0.6Aout,SOIC-8

LTC1707CS8#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.85V-8.5Vin, 800mV-8.5Vout, 0.6Aout,SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1707CS8#PBF
Order Code:
1273531
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1707CS8#PBF is a high-efficiency monolithic current-mode synchronous Buck Regulator using a fixed frequency architecture. The operating supply range is from 8.5V down to 2.85V, making it suitable for both single and dual lithium-ion battery-powered applications. Burst Mode® operation provides high efficiency at low load currents. 100% duty cycle provides low dropout operation, extending operating time in battery-powered systems. The switching frequency is internally set at 350kHz, allowing the use of small surface mount inductors. For noise sensitive applications it can be externally synchronized up to 550kHz. Burst Mode® operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low preventing low frequency ripple from interfering with audio circuitry. Soft-start is provided by an external capacitor. The internal synchronous MOSFET switch increases efficiency and eliminates the need for an external Schottky diode, saving components and board space.
  • No Schottky diode required
  • Current-mode control for excellent line and load transient response
  • Up to 96% high efficiency
  • Precision 2.7V undervoltage lockout
  • Shutdown mode draws only 11µA supply current
  • 1.19V ±1% Reference output pin
  • 200µA Low quiescent current

Applications

Consumer Electronics, Portable Devices, Wireless, RF Communications, Power Management

Product Information

:
Buck (Step Down)
:
2.85V
:
8.5V
:
1Outputs
:
SOIC
:
8Pins
:
600mA
:
800mV
:
8.5V
:
385kHz
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

54 In stock

10 in stock for next day delivery (Liege stock)

44 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.63 £ 3.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.63
10 + £3.24
25 + £2.16
50 + £2.13
100 + £2.10
250 + £2.07
500 + £2.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.