Low

LINEAR TECHNOLOGY  LTC1702CGN#PBF  DC/DC Controller, 2-Phase, 3V to 7V, 2 Outputs, Synchronous Buck, 750kHz, SSOP-24

LINEAR TECHNOLOGY LTC1702CGN#PBF
Manufacturer Part No:
LTC1702CGN#PBF
Order Code:
1136632
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
3V
Supply Voltage Max:
7V
No. of Outputs:
2 Output
Duty Cycle (%):
93%
Controller IC Case Style:
SSOP
No. of Pins:
24Pins
Switching Frequency:
750kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Associated Products