Low

LTC1696ES6#PBF - 

Monitor, Active-Low, Open-Drain Reset, 2-Monitors, 2.7V-27Vin, SOT-23-6

LTC1696ES6#PBF - Monitor, Active-Low, Open-Drain Reset, 2-Monitors, 2.7V-27Vin, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1696ES6#PBF
Order Code:
2115937
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1696ES6#PBF is a standalone power supply Over-voltage Monitor and Protection Device designed to protect a power supply load in the event of an over-voltage fault. It monitors two adjustable output voltages. If an over-voltage condition is detected, the output drives either an external SCR crowbar or turns off external back-to-back N-channel MOSFETs, thereby, disconnecting the input voltage from the power supply. Pin 6 offers three functions. By connecting a capacitor to this pin, the internal glitch filter time delay can be programmed. Without the capacitor, the default time delay is determined by an internal capacitor. This pin also serves as a reset input to clear the internal latch after an over-voltage fault condition. By pulling it high, the OUT pin is activated if the FB1 and FB2 voltages remain below the trip threshold.
  • Gate drive for SCR crowbar or external N-channel
  • Disconnect MOSFET
  • Monitors two output voltages
  • Multi-function TIMER/RESET pin
  • Senses output voltages from 0.8 to 24V
  • ±2% Over-voltage threshold accuracy

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
880mV
:
2Monitors
:
2.7V
:
27V
:
Active-Low, Open-Drain
:
SOT-23
:
6Pins
:
6µs
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

20 will be available for delivery on 24-Jan-2018

More stock available week commencing 10/12/18

Contact me when back in stock

Alternatives Available

2506439 - Volt Monitor & Protection Ctrl, 2.7V-27Vsupp., 1.94V threshold/7 µs delay, Active-Low, TSOT-23-6

£2.88 £ 2.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.88
25 + £2.05
100 + £1.45
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.