Low

LTC1694CS5#TRMPBF - 

Specialized Interface, I2C, SMBus

LINEAR TECHNOLOGY LTC1694CS5#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1694CS5#TRMPBF
Order Code:
2308701RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0°C
:
70°C
:
5Pins
:
Battery Chargers, Industrial Control, Notebook and Palmtop Computers, Portable Instruments, TV/Video
:
-
:
-
:
TSOT-23
:
2.7V
:
I2C, SMBus
:
Each
:
6V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LTC1694CS5#TRMPBF is a dual SMBus/I²C Accelerator designed to enhance data transmission speed and reliability under all specified SMBus loading conditions. It is also compatible with the Philips I²CTM bus. The LTC1694 allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two bi-level hysteretic current source pull-ups. During positive bus transitions, the accelerator current sources provide 2.2mA to quickly slew the SMBus line. During negative transitions or steady DC levels, the current sources decrease to 275µA to improve negative slew rate and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high.
  • Improves SMBus rise time transition
  • Ensures data integrity with multiple devices on the SMBus
  • Improves low state noise margin
  • Auto detect low power standby mode

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial, Automation & Process Control, Consumer Electronics