Low

LTC1694-1IS5#PBF - 

Specialized Interface, I2C, SMBus

LTC1694-1IS5#PBF - Specialized Interface, I2C, SMBus

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1694-1IS5#PBF
Order Code:
2294491
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1694-1IS5#PBF is a dual SMBus/I²C Accelerator designed to enhance data transmission speed and reliability under all specified SMBus loading conditions. It is also compatible with the Philips I²C bus. The LTC1694-1 allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by supplying a high pull-up current of 2.2mA to slew the SMBus or I²C lines during positive bus transitions during negative transitions or steady DC levels, it sources zero current. External resistors, one on each bus line, trigger the accelerator during positive bus transitions and set the pull-down current level. These resistors determine the slew rate during negative bus transitions and the logic low DC level.
  • Ensures data integrity with multiple devices on the SMBus/I²C
  • Improves low state noise margin

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial, Automation & Process Control, Consumer Electronics

Product Information

:
I2C, SMBus
:
Battery Chargers, Industrial Control, Notebook and Palmtop Computers, Portable Instruments, TV/Video
:
2.7V
:
6V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

175 In stock

45 in stock for next day delivery (Liege stock)

130 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£2.94 £ 2.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.94
25 + £2.00
100 + £1.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.