Low

LTC1693-1IS8#PBF - 

MOSFET Driver, 2 outputs, High Side and Low Side, 4.5V-13.2V supply, 1.5A and 3 ohm output, SOIC-8

LINEAR TECHNOLOGY LTC1693-1IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1693-1IS8#PBF
Order Code:
2102637
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1693-1IS8#PBF is a high speed single/dual Driver drives power N-channel MOSFETs at high speed. The 1.5A peak output current reduces switching losses in MOSFETs with high gate capacitance. The MOSFET driver offers VCC independent CMOS input thresholds with 1.2V of typical hysteresis. It can level-shift the input logic signal up or down to the rail-to-rail VCC drive for the external MOSFET. The LTC1693 contains an under-voltage lockout circuit and a thermal shutdown circuit that disable the external N-channel MOSFET gate drive when activated.
  • 1GR Electrical isolation between the dual drivers permits high/low-side gate drive
  • CMOS compatible inputs with hysteresis, input thresholds are independent of VCC
  • Driver input can be driven above VCC
  • Under-voltage lockout
  • Thermal shutdown
  • Contains two non-inverting drivers

Applications

Power Management, Motor Drive & Control

Product Information

:
High Side and Low Side
:
1.5A
:
4.5V
:
13.2V
:
SOIC
:
8Pins
:
40ns
:
35ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

45 In stock

15 in stock for next day delivery (Liege stock)

30 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/11/17
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
25 + £2.06
100 + £1.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.