Low

LTC1690CS8#PBF - 

Differential Receiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-8

LTC1690CS8#PBF - Differential Receiver RS422/RS485 Driver, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1690CS8#PBF
Order Code:
1663667
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1690CS8#PBF is a low power Receiver/Driver pair that is compatible with the requirements of RS485 and RS422. The receiver offers a fail-safe feature that guarantees a high receiver output state when the inputs are left open, shorted together or terminated with no signal present. No external components are required to ensure the high receiver output state. Separate driver output and receiver input pins allow full duplex operation. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state.
  • Guaranteed high receiver output state for floating, shorted/terminated inputs with no signal present
  • Drives low residential telephone wires
  • Power-up/down glitch-free driver outputs permit live insertion or removal of transceiver
  • Driver maintains high impedance with the power OFF
  • Up to 32 transceivers on the bus
  • Pin-compatible with the SN75179 and LTC490

Applications

Power Management, Communications & Networking

Product Information

:
Differential Driver / Receiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.05 £ 3.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.05
25 + £1.81
100 + £1.47
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.