Low

LTC1688CS#PBF - 

Differential Driver RS422/RS485, 100MBs, Hot Swappable, 4 Drivers, 4.75V-5.25V supply, SOIC-16

LTC1688CS#PBF - Differential Driver RS422/RS485, 100MBs, Hot Swappable, 4 Drivers, 4.75V-5.25V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1688CS#PBF
Order Code:
1663664
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1688CS#PBF is an ultrahigh speed differential bus/line Quad Driver that can operate at data rates up to 100Mbps. Propagation delay is guaranteed at 8±4ns over the full operating temperature range. This device operates over the full RS485 common mode range (-7 to 12V) and also meet RS422 requirements. The driver outputs are hot swap capable, maintaining backplane data integrity during board insertion and removal. The drivers feature three-state outputs, maintaining high impedance over the entire common mode range. Outputs also remain high impedance during power-up and with the power OFF. A short-circuit feature detects bus contention and substantially reduces driver output current. Thermal shutdown circuitry protects the parts from excessive power dissipation. The LTC1688 allows all four drivers to be enabled together.
  • Hot Swap™ Capable
  • Driver outputs maintain high impedance in three-state or with power off
  • Short-circuit protected - 3mA typical output current for an indefinite short
  • Thermal shutdown protected
  • Pin-compatible with LTC486/LTC487

Applications

Clock & Timing, Communications & Networking

Product Information

:
Differential
:
RS422, RS485
:
4Drivers
:
3V
:
5.25V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
12 in stock

Each

1+ £9.57 10+ £8.47 25+ £5.96 50+ £5.82 100+ £5.66 250+ £5.51 More Less

MAXIM INTEGRATED PRODUCTS

Transmitter RS422, RS485, 4.75V-5.25V supply, 4 Drivers, NSOIC-16

24 in stock

Each

1+ £2.77 10+ £2.50 25+ £2.48 50+ £2.46 100+ £2.43 250+ £2.41 500+ £2.39 More Less

Related Searches

 

178 In stock

109 in stock for next day delivery (Liege stock)

69 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.42 £ 8.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.42
10 + £7.38
25 + £5.19
50 + £5.06
100 + £4.92
250 + £4.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.