Low

LTC1686CS8#PBF - 

Transceiver RS485, 4.75V-5.25V supply, SOIC-8

LTC1686CS8#PBF - Transceiver RS485, 4.75V-5.25V supply, SOIC-8
LTC1686CS8#PBF - Transceiver RS485, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1686CS8#PBF
Order Code:
2294403
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1686CS8#PBF is a high speed precision delay full-duplex RS485 Transceiver that can operate at data rates as high as 52Mbps. It meets the requirements of RS422. Unique architecture provides very stable propagation delays and low skew over a wide common mode and ambient temperature range. The driver and receiver feature three-state outputs with disabled driver outputs maintaining high impedance over the entire common mode range. A short-circuit feature detects shorted outputs and substantially reduces driver output current. A similar feature also protects the receiver output from short circuits. The receiver has a fail-safe feature that guarantees a high output state when the inputs are shorted or are left floating. The LTC1686 RS485 transceiver guaranteed receiver fail-safe operation over the entire common mode range (-7 to 12V). Receiver input resistance remains >=22k when the device is unpowered or disabled.
  • Guaranteed failsafe operation over the entire common mode range
  • Short-circuit protected
  • Thermal shutdown protected
  • Driver maintains high impedance in three-state or with power OFF

Applications

Signal Processing

Product Information

:
RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

57 In stock

49 in stock for next day delivery (Liege stock)

8 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£7.05 £ 7.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.05
25 + £4.32
100 + £3.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.