Low

LTC1685IS8#PBF - 

Line Receiver RS422/RS485, 52 Mbps, 4.75V-5.25V supply, SOIC-8

LTC1685IS8#PBF - Line Receiver RS422/RS485, 52 Mbps, 4.75V-5.25V supply, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1685IS8#PBF
Order Code:
1609801
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1685IS8#PBF is a high speed precision delay RS485 Transceiver that can operate at data rates as high as 52Mbps. The device also meets the requirements of RS422. Unique architecture provides very stable propagation delays and low skew over a wide common mode and ambient temperature range. The driver and receiver feature three-state outputs with disabled driver outputs maintaining high impedance over the entire common mode range. A short circuit feature detects shorted outputs and substantially reduces driver output current. A similar feature also protects the receiver output from short circuits. Thermal shutdown circuitry protects from excessive power dissipation. The receiver has a fail-safe feature that guarantees a high output state when the inputs are shorted or are left floating. The LTC1685 RS485 transceiver guarantees receiver failsafe operation over the entire common mode range (-7 to 12V). Input resistance will remain >=22k when the device is unpowered or disabled.
  • Guaranteed failsafe receiver operation over the entire common mode range
  • Short-circuit protected
  • Thermal shutdown protected
  • Driver maintains high impedance in three-state or with power OFF
  • Pin-compatible with LTC485
  • 45dB CMRR at 26MHz

Applications

Commercial

Product Information

:
Line Driver / Receiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.53 £ 5.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.53
10 + £4.75
25 + £3.33
50 + £3.23
100 + £3.14
250 + £3.03
500 + £2.94
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.