Low

LTC1669-8IMS8#PBF - 

Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, MSOP, 8 Pins

LTC1669-8IMS8#PBF - Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1669-8IMS8#PBF
Order Code:
2294818
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1669-8IMS8#PBF is a 10-bit voltage output Digital-to-analog Converter (DAC) with true buffered rail-to-rail output voltage capability. It operates from a single supply with a range of 2.7 to 5.5V. The reference for the DAC is selectable between the supply voltage and an internal band-gap reference. Selecting the internal band-gap reference will set the full-scale output voltage range to 2.5V. Selecting the supply as the reference sets the output voltage range to the supply voltage. The part features a simple 2-wire serial interface compatible with I²C that allows communication between many devices. The internal data registers are double buffered to allow for simultaneous update of several devices at once. The DAC can be put in low current power-down mode for use in power conscious systems. Power-on reset ensures the DAC output is at 0V when power is initially applied and all internal registers are cleared.
  • Low operating current - 60µA
  • Ultralow power shutdown mode - 12µA
  • Selectable internal reference or ratiometric to VCC
  • Buffered true rail-to-rail voltage output
  • Power-on reset

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
10bit
:
-
:
Serial
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
I2C
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.