Low

LTC1666CG#PBF - 

Digital to Analogue Converter, 12 bit, 50 MSPS, Parallel, 4.75V to 5.25V, SSOP, 28 Pins

LTC1666CG#PBF - Digital to Analogue Converter, 12 bit, 50 MSPS, Parallel, 4.75V to 5.25V, SSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1666CG#PBF
Order Code:
2294817
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1666CG#PBF is a 12-bit differential current output Digital-to-analog Converter (DAC) implemented on a high performance BiCMOS process with laser trimmed, thin-film resistors. The combination of a novel current steering architecture and a high performance process produces DAC with exceptional AC and DC performance. Operating from ±5V supplies, the LTC1666 can be configured to provide full-scale output currents up to 10mA. The differential current outputs of the DAC allow single-ended or true differential operation. The -1 to 1V output compliance of the LTC1666 allows the outputs to be connected directly to external resistors to produce a differential output voltage without degrading the converter linearity. Alternatively, the outputs can be connected to the summing junction of a high speed operational amplifier or to a transformer.
  • Pin compatible
  • High spectral purity - 87dB SFDR at 1MHz fOUT
  • 5pV-s Glitch impulse
  • Differential current Outputs
  • Low power - 180mW from ±5V supplies
  • TTL/CMOS Inputs

Applications

Consumer Electronics, Communications & Networking, Wireless, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
50MSPS
:
Parallel
:
4.75V to 5.25V
:
SSOP
:
28Pins
:
-
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/09/18

Contact me when back in stock

£13.17 £ 13.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.17
25 + £8.57
100 + £7.29
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.