Low

LTC1665CGN#PBF - 

Digital to Analogue Converter, Octal, 8 bit, Serial, 2.7V to 5.5V, SSOP, 16 Pins

LTC1665CGN#PBF - Digital to Analogue Converter, Octal, 8 bit, Serial, 2.7V to 5.5V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1665CGN#PBF
Order Code:
1663661
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1665CGN#PBF is an 8-bit serially addressable Digital-to-analog Converter (DAC) ideal for battery-powered applications, while their ease of use, high performance and wide supply range makes it excellent choices as general purpose converters. Each buffered DAC draws just 56µA total supply current, yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads to 1000pF. Sleep mode further reduces total supply current to 1µA. Linear Technology proprietary, inherently monotonic voltage interpolation architecture provides excellent linearity while allowing for an exceptionally small external form factor.
  • Ultralow supply current
  • Power-saving sleep mode
  • Extremely compact size
  • Rail-to-rail voltage outputs drive 1000pF
  • Reference range includes supply for ratiometric 0V to VCC output
  • Reference input impedance is constant - eliminates external buffer

Applications

Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Portable Devices, Automation & Process Control

Product Information

:
8bit
:
-
:
Serial
:
2.7V to 5.5V
:
SSOP
:
16Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.