Low

LTC1664IGN#PBF - 

Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, SSOP, 16 Pins

LTC1664IGN#PBF - Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, SSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1664IGN#PBF
Order Code:
2294815
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1664IGN#PBF is a serially addressable 10-bit Digital-to-analog Converter (DAC) with micropower quad. The buffered DAC draws just 59µA total supply current, yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads of up to 1000pF. Sleep mode further reduces total supply current to 1µA. Linear Technology proprietary, inherently monotonic voltage interpolation architecture provides excellent linearity while allowing for an exceptionally small external form factor. Ultralow supply current, power-saving sleep mode and extremely compact size make the LTC1664 ideal for battery-powered applications, while its ease of use, high performance and wide supply range make it an excellent choice as a general-purpose converter.
  • Rail-to-rail voltage outputs drive 1000pF
  • Reference range includes supply for ratiometric 0V to VCC output
  • Reference input impedance is code-independent - eliminates external reference buffer
  • Differential nonlinearity - <=±0.75LSB maximum

Applications

Consumer Electronics, Communications & Networking, Portable Devices, Automation & Process Control

Product Information

:
10bit
:
-
:
Serial
:
2.7V to 5.5V
:
SSOP
:
16Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.