Low

LINEAR TECHNOLOGY  LTC1663-1CS5#TRMPBF  Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LTC1663-1CS5#TRMPBF
Manufacturer Part No:
LTC1663-1CS5#TRMPBF
Order Code:
1663854RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
TSOT-23
No. of Pins:
5Pins
Data Interface:
2 Wire, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033