Low

LTC1662IMS8#PBF - 

Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, MSOP, 8 Pins

LTC1662IMS8#PBF - Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1662IMS8#PBF
Order Code:
2294814
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1662IMS8#PBF is an ultralow power fully buffered voltage output dual 10-bit Digital-to-analog Converter (DAC) with its tiny operating current and exceptionally small size. The DAC channel draws just 1.7µA total supply-plus reference operating current, yet is capable of supplying DC output currents in excess of 1mA and reliably driving capacitive loads of up to 1000pF. A programmable sleep mode further reduces total operating current to 0.05µA. Linear Technology proprietary, inherently monotonic architecture provides excellent linearity and an exceptionally small external form factor. The double-buffered input logic provides simultaneous update capability and can be used to write to the DAC without interrupting sleep mode. It is ideal for use in the most power constrained products. For most designs, there is no perceptible impact on the power budget, the LTC1662 draws many times less current than even a trimpot, while providing buffered, low impedance rail-to-rail outputs.
  • Rail-to-rail voltage outputs drive 1000pF
  • Reference input impedance is code-independent - eliminates external buffers
  • 3-wire serial interface with Schmitt trigger inputs
  • Differential nonlinearity - ±0.75LSB maximum

Applications

Consumer Electronics, Communications & Networking, Portable Devices, Sensing & Instrumentation, Automation & Process Control

Product Information

:
10bit
:
-
:
Serial
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
48 in stock

Each

1+ £3.72 10+ £3.09 25+ £2.76 50+ £2.56 100+ £2.39 250+ £2.25 500+ £2.17 More Less

Associated Products

Compare Selected

Related Searches

 

145 In stock

2 in stock for next day delivery (Liege stock)

143 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.07 £ 5.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.07
25 + £2.75
100 + £2.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.