Low

LINEAR TECHNOLOGY  LTC1661CN8#PBF  Digital to Analogue Converter, Dual, 10 bit, Serial, 2.7V to 5.5V, DIP, 8 Pins

LINEAR TECHNOLOGY LTC1661CN8#PBF
Manufacturer Part No:
LTC1661CN8#PBF
Order Code:
1663658
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1661CN8#PBF is a serially addressable 10-bit Digital-to-analog Converter (DAC) with the double-buffered input logic provides simultaneous update capability and can be used to write to either DAC without interrupting sleep mode. The buffered DAC draws just 60µA total supply current, yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads up to 1000pF. Sleep mode further reduces total supply current to a negligible 1µA. Linear Technology proprietary, inherently monotonic voltage interpolation architecture provides excellent linearity while allowing for an exceptionally small external form factor. Ultralow supply current, power-saving sleep mode and extremely compact size make the LTC1661 ideal for battery-powered applications, while its straightforward usability, high performance and wide supply range makes it an excellent choice as a general purpose converter.
  • Rail-to-rail voltage outputs drive 1000pF
  • Double buffered for independent or simultaneous DAC updates
  • Reference range includes supply for ratiometric 0V-to-VCC output
  • 3-wire serial interface with Schmitt trigger inputs
  • Differential nonlinearity - <=±0.75LSB maximum

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
DIP
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Communications & Networking
  • Sensing & Instrumentation
  • Automation & Process Control
  • Portable Devices

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000984