Low

LTC1660CN#PBF - 

Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, DIP, 16 Pins

LTC1660CN#PBF - Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, DIP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1660CN#PBF
Order Code:
1330867
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1660CN#PBF is a 10-bit integrate 8-accurate serially addressable Digital-to-analog Converter (DAC) ideal for battery-powered applications, while its ease of use, high performance and wide supply range makes it excellent choices as general purpose converters. The buffered DAC draws just 56µA total supply current, yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads to 1000pF. Sleep mode further reduces total supply current to 1µA. Linear Technology proprietary, inherently monotonic voltage interpolation architecture provides excellent linearity while allowing for an exceptionally small external form factor.
  • Ultralow supply current, power-saving sleep mode and extremely compact size
  • Reference input impedance is constant - eliminates external buffer

Applications

Sensing & Instrumentation, Medical, Portable Devices, Consumer Electronics

Product Information

:
10bit
:
-
:
Serial
:
2.7V to 5.5V
:
DIP
:
16Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
80 in stock

Each

1+ £5.63 10+ £5.41 25+ £5.36 50+ £5.32 100+ £5.28 250+ £5.24 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2514679 - Digital to Analogue Converter, Low Power, Voltage Output, 10 bit, Serial, 2.7V to 5.5V, TSSOP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.