Low

LINEAR TECHNOLOGY  LTC1659CS8#PBF  Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC1659CS8#PBF
Manufacturer Part No:
LTC1659CS8#PBF
Order Code:
2294810
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1659CS8#PBF is a single-supply 12-bit Digital-to-analog Converter (DAC) includes a rail-to-rail output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1659 output swings from 0V to REF. The REF input can be tied to VCC which can range from 2.7 to 5.5V. This allows a rail-to-rail output swing from 0V to VCC. The LTC1659 draws only 250µA from a 5V supply. It is guaranteed ±0.5LSB maximum DNL makes the LTC1659 excel in calibration, control and trim/adjust applications.
  • Maximum DNL error - 0.5LSB
  • VREF can tie to VCC
  • Schmitt trigger on clock input allows direct optocoupler interface
  • Power-on reset clears DAC to 0V

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Test & Measurement
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products