Low

LTC1658CS8#PBF - 

Digital to Analogue Converter, 14 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

LTC1658CS8#PBF - Digital to Analogue Converter, 14 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1658CS8#PBF
Order Code:
1663655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1658CS8#PBF is a single-supply rail-to-rail voltage output 14-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1658 output swings from 0V to VREF. The REF pin can be tied to VCC for rail-to-rail output swing. The LTC1658 operates from a single 2.7 to 5.5V supply. The typical power supply current is 270µA. The low power supply current makes the LTC1658 ideal for battery-powered applications.
  • Power-on reset
  • 3-Wire cascadable serial interface is compatible with SPI and MICROWIRE™
  • Maximum DNL error - 1LSB

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics

Product Information

:
14bit
:
-
:
Serial
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.