Low

LTC1658CMS8#PBF - 

Digital to Analogue Converter, 14 bit, Serial, 2.7V to 5.5V, SOP, 8 Pins

LTC1658CMS8#PBF - Digital to Analogue Converter, 14 bit, Serial, 2.7V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1658CMS8#PBF
Order Code:
1330865
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1658CMS8#PBF is a single-supply rail-to-rail voltage output 14-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1658 output swings from 0V to VREF. The REF pin can be tied to VCC for rail-to-rail output swing. The LTC1658 operates from a single 2.7 to 5.5V supply. The typical power supply current is 270µA. The low power supply current makes the LTC1658 ideal for battery-powered applications.
  • Power-on reset
  • 3-Wire cascadable serial interface is compatible with SPI and MICROWIRE™
  • Maximum DNL error - 1LSB

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics

Product Information

:
14bit
:
-
:
Serial
:
2.7V to 5.5V
:
SOP
:
8Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
5 in stock

Each

1+ £10.58 10+ £9.49 25+ £6.67 50+ £6.50 100+ £6.32 250+ £6.15 More Less

Associated Products

Compare Selected

Related Searches

 

27 In stock

5 in stock for next day delivery (Liege stock)

22 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£8.99 £ 8.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.99
10 + £7.94
25 + £5.58
50 + £5.40
100 + £5.21
250 + £5.03
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.