Low

LINEAR TECHNOLOGY  LTC1657CGN#PBF  Digital to Analogue Converter, 16 bit, Parallel, 4.5V to 5.5V, SSOP, 28 Pins

LINEAR TECHNOLOGY LTC1657CGN#PBF
Manufacturer Part No:
LTC1657CGN#PBF
Order Code:
2294808
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1657CGN#PBF is a complete single-supply 16-bit Digital-to-analog Converter (DAC) includes a rail-to-rail output buffer amplifier, an internal reference and a double buffered parallel digital interface. The LTC1657 has separate reference input pins that can be driven by an external reference. The full-scale output can be 1 or 2 times the reference voltage depending on how the X1/X2 pin is connected. The LTC1657 operates from a 4.5 to 5.5V supply and has an on board 2.048V reference.
  • Monotonic over temperature
  • ICC - 650µA typical
  • Internal power-on reset to 0V
  • Asynchronous CLR pin
  • Parallel 16-bit or 2-byte double buffered interface
  • Multiplying capability

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation
  • Test & Measurement
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Associated Products