Low

LTC1655LIS8#PBF - 

Digital to Analogue Converter, 16 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC1655LIS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1655LIS8#PBF
Order Code:
2294807
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1655LIS8#PBF is a rail-to-rail voltage output 16-bit Digital-to-analog Converter includes an output buffer and a reference. The 3-wire serial interface is compatible with SPI/QSPI and MICROWIRE™ protocols. The CLK input has a Schmitt trigger that allows direct optocoupler interface. The LTC1655 has an on board 2.048V reference that can be overdriven to a higher voltage. The output swings from 0 to 4.096V when using the internal reference. The typical power dissipation is 3mW on a single 5V supply. The LTC1655L has an on board 1.25V reference that can be overdriven to a higher voltage. The output swings from 0 to 2.5V when using the internal reference. The typical power dissipation is 1.8mW on a single 3V supply. It is pin compatible with Linear Technology 12-bit VOUT DAC family allowing an easy upgrade path.
  • Deglitched rail-to-rail voltage output
  • Power-ON reset to 0V
  • 3-Wire cascadable serial interface

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Consumer Electronics

Product Information

:
16bit
:
-
:
Serial
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
Microwire, QSPI, SPI
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

132 In stock

22 in stock for next day delivery (Liege stock)

110 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/10/17
£12.95 £ 12.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.95
25 + £10.12
100 + £8.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.