Low

LTC1655CS8#PBF - 

Digital to Analogue Converter, 16 bit, 750 kSPS, Serial, 4.5V to 5.5V, SOIC, 8 Pins

LTC1655CS8#PBF - Digital to Analogue Converter, 16 bit, 750 kSPS, Serial, 4.5V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1655CS8#PBF
Order Code:
1663654
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1655CS8#PBF is a rail-to-rail voltage output 16-bit Digital-to-analog Converter includes an output buffer and a reference. The 3-wire serial interface is compatible with SPI/QSPI and MICROWIRE™ protocols. The CLK input has a Schmitt trigger that allows direct optocoupler interface. The LTC1655 has an on board 2.048V reference that can be overdriven to a higher voltage. The output swings from 0 to 4.096V when using the internal reference. The typical power dissipation is 3mW on a single 5V supply. The LTC1655L has an on board 1.25V reference that can be overdriven to a higher voltage. The output swings from 0 to 2.5V when using the internal reference. The typical power dissipation is 1.8mW on a single 3V supply. It is pin compatible with Linear Technology 12-bit VOUT DAC family allowing an easy upgrade path.
  • Deglitched rail-to-rail voltage output
  • Power-ON reset to 0V
  • 3-Wire cascadable serial interface

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Consumer Electronics

Product Information

:
16bit
:
750kSPS
:
Serial
:
4.5V to 5.5V
:
SOIC
:
8Pins
:
Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.