Low

LTC1650CS#PBF - 

Digital to Analogue Converter, 16 bit, Serial, ± 4.75V to ± 5.25V, SOIC, 16 Pins

LTC1650CS#PBF - Digital to Analogue Converter, 16 bit, Serial, ± 4.75V to ± 5.25V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1650CS#PBF
Order Code:
1663652
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1650CS#PBF is a deglitched rail-to-rail voltage output 16-bit Digital-to-analog Converter (DAC) has monotonicity over temperature and includes a rail-to-rail output buffer amplifier and an easy to use 3-wire cascadable serial interface. The LTC1650 operates with dual ±5V supplies. The LTC1650 has excellent accuracy over its full operating temperature range along with very low power dissipation of 50mW with dual ±5V supplies. The LTC1650 has a fast settling time of 4µs to 16-bit and a low midscale glitch of under 2nV-s. This makes the LTC1650 ideal for waveform generation or other applications where output dynamic performance is important.
  • Low noise - 30nV/√Hz
  • 4-quadrant multiplying capability
  • Asynchronous clear to user-defined voltage
  • Power-on reset
  • 3-wire SPI and MICROWIRE™ compatible serial interface
  • Schmitt trigger on CLK input allows direct optocoupler interface

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
16bit
:
-
:
Serial
:
± 4.75V to ± 5.25V
:
SOIC
:
16Pins
:
Serial
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.