Low

LINEAR TECHNOLOGY  LTC1647-1CS8#PBF  IC, HOT-SWAP CONTROLLER, SMD, SOIC8

LINEAR TECHNOLOGY LTC1647-1CS8#PBF
Manufacturer Part No:
LTC1647-1CS8#PBF
Order Code:
1273900
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Electronic Circuit Breaker, Hot Board Insertion
Input Voltage:
17V
Supply Voltage Min:
2.7V
Supply Voltage Max:
16.5V
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000175

Associated Products

Similar Products