Low

LTC1645CS8#PBF - 

Hot-Swap Controller, 1.2V to 12V supply, 16V/0.02 A output, SOIC-8

LTC1645CS8#PBF - Hot-Swap Controller, 1.2V to 12V supply, 16V/0.02 A output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1645CS8#PBF
Order Code:
1273897
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1645CS8#PBF is a 2-channel Hot Swap Controller allows a board to be safely inserted and removed from a live backplane. Using external N-channel pass transistors, the supply voltages can be ramped at a programmable rate. Two high side switch drivers control the N-channel gates for supply voltages ranging from 1.2 to 12V. The two channels can be set to ramp up and down separately, or they can be programmed to rise and fall simultaneously, ensuring power supply tracking at the two outputs. Programmable electronic circuit breakers protect against shorts at either output. The RESET output can be used to generate a system reset when a supply voltage falls below user-programmed voltage. An additional spare comparator is available for monitoring a second supply voltage.
  • Allows safe board insertion and removal from a live backplane
  • Programmable power supply sequencing
  • Programmable electronic circuit breaker
  • User-programmable supply voltage power-up and power-down rate
  • High side drivers for external N-channel FETs
  • Ensures proper power-up behaviour
  • Undervoltage lockout
  • Glitch filter protects against spurious RESET signals

Applications

Power Management

Product Information

:
Electronic Circuit Breaker, Hot Board Insertion
:
13.2V
:
1.2V
:
12V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

140 In stock

140 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£4.65 £ 4.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.65
25 + £2.80
100 + £2.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.