Low

LINEAR TECHNOLOGY  LTC1642IGN#PBF  Electronic Circuit Breaker, 3V to 16.5V supply, SSOP-16

LINEAR TECHNOLOGY LTC1642IGN#PBF
Manufacturer Part No:
LTC1642IGN#PBF
Order Code:
2295318
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Applications:
Electronic Circuit Breaker, Hot Board Insertion
Input Voltage:
-
Supply Voltage Min:
3V
Supply Voltage Max:
16.5V
Controller IC Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0007

Associated Products

Similar Products