Low

LTC1629CG-PG#PBF - 

DC/DC Controller, Poly Phase, 4V to 36V, 1 Output, Synchronous Buck, 360kHz, SSOP-28

LTC1629CG-PG#PBF - DC/DC Controller, Poly Phase, 4V to 36V, 1 Output, Synchronous Buck, 360kHz, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1629CG-PG#PBF
Order Code:
2294999
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1629CG-PG#PBF is a dual synchronous step-down current-mode Switching Regulator Controller drives N-channel external power MOSFET stages in a phase-lockable fixed frequency architecture. The PolyPhase™ controller drives its two output stages out of phase at frequencies up to 300kHz to minimize the RMS ripple currents in both input and output capacitors. The output clock signal allows expansion for up to 12 evenly phased controllers for systems requiring 15 to 200A of output current. The multiple phase technique effectively multiplies the fundamental frequency by the number of channels used, improving transient response while operating each channel at an optimum frequency for efficiency. Thermal design is also simplified. An internal differential amplifier provides true remote sensing of the regulated supply's positive and negative output terminals as required for high current applications.
  • Dual controller operates from one to twelve phases
  • Reduces required input capacitance and power supply induced noise
  • Current mode control ensures current sharing
  • True remote sensing differential amplifier
  • OPTI-LOOP® Compensation minimizes COUT
  • ±1% Output voltage accuracy
  • Adjustable soft-start current ramping
  • Internal current foldback plus shutdown timer
  • Overvoltage soft-latch eliminates nuisance trips
  • Micropower shutdown

Applications

Computers & Computer Peripherals, Power Management, Communications & Networking

Product Information

:
4V
:
36V
:
1 Output
:
99.5%
:
SSOP
:
28Pins
:
360kHz
:
Synchronous Buck (Step Down)
:
0°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

28 In stock

28 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.04 £ 5.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.04
25 + £4.99
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.