Low

LTC1628IG-PG#PBF - 

DC/DC Controller, High Efficiency, 3.5V to 36V, 2 Outputs, Synchronous Buck, 250kHz, SSOP-28

LTC1628IG-PG#PBF - DC/DC Controller, High Efficiency, 3.5V to 36V, 2 Outputs, Synchronous Buck, 250kHz, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1628IG-PG#PBF
Order Code:
2294998
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1628IG-PG#PBF is a high-performance dual step-down Switching Regulator Controller drive all N-channel synchronous power MOSFET stages. The constant frequency current-mode architecture allows adjustment of the frequency up to 300kHz. Power loss and noise due to the ESR of the input capacitors are minimized by operating the two controller output stages out of phase. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The precision 0.8V reference and power good output indicator are compatible with future microprocessor generations and a wide 3.5 to 30V (36V maximum) input supply range encompasses all battery chemistries. A RUN/SS pin for each controller provides both soft-start and optional timed, short-circuit shutdown. Current foldback limits MOSFET dissipation during short-circuit conditions when overcurrent latch-off is disabled.
  • Out-of-phase controllers reduce required input capacitance and power supply induced noise
  • OPTI-LOOP® Compensation minimizes COUT
  • ±1% Output voltage accuracy
  • Dual N-channel MOSFET synchronous drive
  • Adjustable soft-start current ramping
  • Foldback output current limiting
  • Latched short-circuit shutdown with defeat option
  • Output overvoltage protection
  • Remote output voltage sense
  • 20µA Low shutdown
  • Selectable constant frequency or burst mode operation
  • Power good output voltage monitor

Applications

Computers & Computer Peripherals, Power Management, Portable Devices

Product Information

:
3.5V
:
36V
:
2 Output
:
99.4%
:
SSOP
:
28Pins
:
250kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

98 In stock

20 in stock for next day delivery (Liege stock)

78 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£9.29 £ 9.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.29
10 + £8.74
25 + £4.80
50 + £4.79
100 + £4.78
250 + £4.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.