Low

LTC1625IGN#PBF - 

DC/DC Controller, Current Mode, 3.7V to 36V, 1 Output, Synchronous Buck, 165kHz, SSOP-16

LTC1625IGN#PBF - DC/DC Controller, Current Mode, 3.7V to 36V, 1 Output, Synchronous Buck, 165kHz, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1625IGN#PBF
Order Code:
2294993
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1625IGN#PBF is a synchronous step-down Switching Regulator Controller that drives external N-channel power MOSFETs using few external components. current-mode control with MOSFET VDS sensing eliminates the need for a sense resistor and improves efficiency. The frequency of a nominal 150kHz internal oscillator can be synchronized to an external clock over a 1.5:1 frequency range. Burst Mode operation at low load currents reduces switching losses and low dropout operation extends operating time in battery-powered systems. A forced continuous mode control pin can assist secondary winding regulation by disabling Burst Mode operation when the main output is lightly loaded. Fault protection is provided by foldback current limiting and an output overvoltage comparator. An external capacitor attached to the RUN/SS pin provides soft start capability for supply sequencing.
  • Highest efficiency current mode controller
  • No sense resistor required
  • Stable high current operation
  • Dual N-channel MOSFET synchronous drive
  • ±1% 1.19V Reference
  • Programmable fixed frequency with injection lock
  • 99% Duty cycle very low drop out operation
  • Forced continuous mode control pin
  • Optional programmable soft start
  • Pin selectable output voltage
  • Foldback current limit
  • Output overvoltage protection
  • <30µA Logic controlled micropower shutdown

Applications

Communications & Networking, Wireless, Power Management, Computers & Computer Peripherals, Portable Devices

Product Information

:
3.7V
:
36V
:
1 Output
:
99%
:
SSOP
:
16Pins
:
165kHz
:
Synchronous Buck (Step Down)
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

Alternatives Available

2115927 - DC/DC Controller, Current Mode, 3.7V to 36V, 1 Output, Synchronous Buck, 165kHz, SSOP-16

£9.66 £ 9.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.66
25 + £6.05
100 + £5.12
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.