Low

LTC1605AISW#PBF - 

Analogue to Digital Converter, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SOIC

LTC1605AISW#PBF - Analogue to Digital Converter, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1605AISW#PBF
Order Code:
2294542
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1605AISW#PBF is a sampling 16-bit Analog-to-digital Converter (ADC) that draws only 55mW from a single 5V supply. This easy-to-use device includes sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. The LTC1605 input range is an industry standard ±10V. The ADC has a microprocessor compatible 16-bit or 2byte parallel output port. A convert start input and a data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
  • Operates with internal or external reference
  • Internal synchronized clock

Applications

Automation & Process Control, Communications & Networking, Signal Processing

Product Information

:
16bit
:
100kSPS
:
Single
:
4.75V
:
5.25V
:
SOIC
:
28Pins
:
Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.