Low

LINEAR TECHNOLOGY  LTC1605AIG#PBF  Analogue to Digital Converter, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SSOP

LINEAR TECHNOLOGY LTC1605AIG#PBF
Manufacturer Part No:
LTC1605AIG#PBF
Order Code:
2294541
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1605AIG#PBF is a sampling 16-bit Analog-to-digital Converter (ADC) that draws only 55mW from a single 5V supply. This easy-to-use device includes sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. The LTC1605 input range is an industry standard ±10V. The ADC has a microprocessor compatible 16-bit or 2byte parallel output port. A convert start input and a data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
  • Operates with internal or external reference
  • Internal synchronized clock

Product Information

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Communications & Networking
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426