Low

LTC1605-2CG#PBF - 

Analogue to Digital Converter, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SSOP

LTC1605-2CG#PBF - Analogue to Digital Converter, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1605-2CG#PBF
Order Code:
2294538
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1605-2CG#PBF is a single supply 16-bit sampling Analog-to-digital Converter (ADC) that draws only 55mW from a single 5V supply. This easy-to-use device includes a sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. An external reference can be used if greater accuracy over temperature is needed. The ADC has a microprocessor compatible, 16-bit or two byte parallel output port. A convert start input and a data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
  • Signal-to-noise ratio - 86dB typical
  • Operates with internal or external reference
  • Internal synchronized clock

Applications

Automation & Process Control, Communications & Networking, Signal Processing

Product Information

:
16bit
:
100kSPS
:
Single
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
Bipolar
:
Parallel
:
0°C
:
70°C
:
Each
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

46 In stock

46 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£15.06 £ 15.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.06
25 + £14.76
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.