Low

LTC1598CG#PBF - 

Analogue to Digital Converter, Octal, 12 bit, 16.8 kSPS, Single, 4.5 V, 5.5 V, SSOP

LTC1598CG#PBF - Analogue to Digital Converter, Octal, 12 bit, 16.8 kSPS, Single, 4.5 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1598CG#PBF
Order Code:
2294534
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1598CG#PBF is a micropower sampling 12-bit serial I/O Analog-to-digital Converter (ADC) that feature 4-channel multiplexers, respectively. It typically draws only 320µA of supply current when converting and automatically power down to a typical supply current of 1nA between conversions. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three or four wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. The circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • Separate MUX output and ADC input pins
  • MUX and ADC may be controlled separately
  • I/O Compatible with QSPI, SPI and MICROWIRETM

Applications

Consumer Electronics, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

:
12bit
:
16.8kSPS
:
Single
:
4.5V
:
5.5V
:
SSOP
:
24Pins
:
Single Ended
:
Microwire, QSPI, SPI
:
0°C
:
70°C
:
Each
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

Alternatives Available

2294535 - Analogue to Digital Converter, Octal, 12 bit, 16.8 kSPS, Single, 4.5 V, 5.5 V, SSOP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.