Low

LTC1597-1ACG#PBF - 

Digital to Analogue Converter, 16 bit, 50 kSPS, Parallel, 4.5V to 5.5V, SSOP, 28 Pins

LTC1597-1ACG#PBF - Digital to Analogue Converter, 16 bit, 50 kSPS, Parallel, 4.5V to 5.5V, SSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1597-1ACG#PBF
Order Code:
2294804
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1597-1ACG#PBF is a pin compatible parallel input 16-bit multiplying current output Digital-to-analog Converter (DAC) operates from a single 5V supply. INL and DNL are accurate to 1LSB over the industrial temperature range in both 4-quadrant multiplying modes. True 16-bit 4-quadrant multiplication is achieved with on-chip 4-quadrant multiplication resistors. This DAC includes an internal deglitcher circuit that reduces the glitch impulse to less than 2nV-s. The asynchronous CLR pin resets the LTC1597-1 to mid-scale.
  • Pin compatible
  • Low power consumption - 10µW typical
  • Power-on reset

Applications

Portable Devices, Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Audio

Product Information

:
16bit
:
50kSPS
:
Parallel
:
4.5V to 5.5V
:
SSOP
:
28Pins
:
Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.